
SJS820120 | |
|---|---|
DigiKey Part Number | APC1987-ND |
Manufacturer | |
Manufacturer Product Number | SJS820120 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | C | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,88000 Kč | 775,88 Kč |
| 10 | 659,44200 Kč | 6 594,42 Kč |
| 25 | 618,16440 Kč | 15 454,11 Kč |
| 50 | 588,67900 Kč | 29 433,95 Kč |
| 100 | 560,60460 Kč | 56 060,46 Kč |
| 250 | 525,55392 Kč | 131 388,48 Kč |
| Unit Price without VAT: | 775,88000 Kč |
|---|---|
| Unit Price with VAT: | 938,81480 Kč |




