
SJS820220 | |
|---|---|
DigiKey Part Number | APC1617-ND |
Manufacturer | |
Manufacturer Product Number | SJS820220 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer Amphenol PCD | Orientation C |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 95°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 10 | 637,10000 Kč | 6 371,00 Kč |
| 25 | 597,20840 Kč | 14 930,21 Kč |
| 50 | 568,72240 Kč | 28 436,12 Kč |
| 100 | 541,60140 Kč | 54 160,14 Kč |
| 250 | 507,73584 Kč | 126 933,96 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |




