Connector Termination Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/128-7

DigiKey Part Number
623-M85049/128-7-ND
Manufacturer
Manufacturer Product Number
M85049/128-7
Description
EMI/RFI TERMINATION BANDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Termination Band
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Termination Band
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
-
Features
-
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1164,83000 Kč164,83 Kč
10140,12000 Kč1 401,20 Kč
25131,33000 Kč3 283,25 Kč
50125,05560 Kč6 252,78 Kč
100119,08600 Kč11 908,60 Kč
250111,63208 Kč27 908,02 Kč
500106,30742 Kč53 153,71 Kč
1 000101,23787 Kč101 237,87 Kč
Manufacturers Standard Package
Unit Price without VAT:164,83000 Kč
Unit Price with VAT:199,44430 Kč