
M85049/88-11W03 | |
|---|---|
DigiKey Part Number | APM85049/88-11W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-11W03 |
Description | CONN BACKSH BANDING SZ11 B OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.320" (8.13mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.986" (25.04mm) | Base Product Number |
Shell Size - Insert 11, B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,72000 Kč | 758,72 Kč |
| 10 | 644,85200 Kč | 6 448,52 Kč |
| 25 | 604,49240 Kč | 15 112,31 Kč |
| 50 | 575,65360 Kč | 28 782,68 Kč |
| 100 | 548,19930 Kč | 54 819,93 Kč |
| 250 | 513,92288 Kč | 128 480,72 Kč |
| Unit Price without VAT: | 758,72000 Kč |
|---|---|
| Unit Price with VAT: | 918,05120 Kč |










