
701702 | |
|---|---|
DigiKey Part Number | 2181-701702-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701702 |
Description | CABLE 4COND 12AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.464" (11.79mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 5 | 186,33600 Kč | 931,68 Kč |
| 10 | 177,39100 Kč | 1 773,91 Kč |
| 25 | 166,13600 Kč | 4 153,40 Kč |
| 50 | 158,02260 Kč | 7 901,13 Kč |
| 100 | 150,24070 Kč | 15 024,07 Kč |
| 250 | 140,43968 Kč | 35 109,92 Kč |
| 500 | 133,37090 Kč | 66 685,45 Kč |
| 1 000 | 126,58371 Kč | 126 583,71 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |





