4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701702

DigiKey Part Number
2181-701702-25-ND
Manufacturer
Manufacturer Product Number
701702
Description
CABLE 4COND 12AWG BLK SHLD 1=25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.464" (11.79mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 12AWG BLK SHLD FEET
In-Stock: 616
Unit Price: 208,72000 Kč
CABLE 4COND 12AWG BLK SHLD 1=50'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHLD 1=10'
In-Stock: 0
Unit Price:
CABLE 4COND 12AWG BLK SHD 1=100'
In-Stock: 0
Unit Price: