
63141 | |
|---|---|
DigiKey Part Number | 4862-63141-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63141 |
Description | TOPFLEX 600 VFD BLACK 4C FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.618" (15.70mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 5 | 147,91000 Kč | 739,55 Kč |
| 10 | 140,83400 Kč | 1 408,34 Kč |
| 25 | 131,90120 Kč | 3 297,53 Kč |
| 50 | 125,47980 Kč | 6 273,99 Kč |
| 100 | 119,31690 Kč | 11 931,69 Kč |
| 250 | 111,55732 Kč | 27 889,33 Kč |
| 500 | 105,96052 Kč | 52 980,26 Kč |
| 1 000 | 100,58861 Kč | 100 588,61 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |




