Connector Termination Band Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R85049/128-1

DigiKey Part Number
1122-1213-ND
Manufacturer
Manufacturer Product Number
R85049/128-1
Description
CONN TERMINATION BAND SILVER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Termination Band Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Flat
Packaging
Bag
Color
Silver
Part Status
Active
Grade
Military
Accessory Type
Termination Band
Qualification
SAE AS 85049
For Use With/Related Products
M85049/88 Circular Shrink Boot Adapter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
598,27000 Kč491,35 Kč
1095,10000 Kč951,00 Kč
2591,08080 Kč2 277,02 Kč
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč