



0469990293 | |
|---|---|
DigiKey Part Number | WM20244-ND |
Manufacturer | |
Manufacturer Product Number | 0469990293 |
Description | CONN PLUG HSG 2POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0469990293 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,26210 Kč | 526,21 Kč |
| 500 | 4,69516 Kč | 2 347,58 Kč |
| 1 000 | 4,47089 Kč | 4 470,89 Kč |
| 5 000 | 3,99063 Kč | 19 953,15 Kč |
| 10 000 | 3,80016 Kč | 38 001,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |































