




0039000126 | |
|---|---|
DigiKey Part Number | 23-0039000126TR-ND - Tape & Reel (TR) 23-0039000126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000126 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,60208 Kč | 650,52 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| 1 000 | 2,35913 Kč | 2 359,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,41734 Kč | 9 669,36 Kč |
| 8 000 | 2,30193 Kč | 18 415,44 Kč |
| 12 000 | 2,23700 Kč | 26 844,00 Kč |
| 20 000 | 2,15781 Kč | 43 156,20 Kč |
| 28 000 | 2,10721 Kč | 59 001,88 Kč |
| 40 000 | 2,05487 Kč | 82 194,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

























