



0039014057 | |
|---|---|
DigiKey Part Number | WM13490-ND |
Manufacturer | |
Manufacturer Product Number | 0039014057 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014057 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 10,29740 Kč | 514,87 Kč |
| 100 | 9,80610 Kč | 980,61 Kč |
| 250 | 9,19208 Kč | 2 298,02 Kč |
| 500 | 8,75238 Kč | 4 376,19 Kč |
| 1 000 | 8,33453 Kč | 8 334,53 Kč |
| 2 500 | 7,81252 Kč | 19 531,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






















