
104479-7 | |
|---|---|
DigiKey Part Number | A28331-ND |
Manufacturer | |
Manufacturer Product Number | 104479-7 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 7,98360 Kč | 199,59 Kč |
| 50 | 7,60400 Kč | 380,20 Kč |
| 100 | 7,23890 Kč | 723,89 Kč |
| 250 | 6,78472 Kč | 1 696,18 Kč |
| 500 | 6,46020 Kč | 3 230,10 Kč |
| 1 000 | 6,15175 Kč | 6 151,75 Kč |
| 2 500 | 5,76638 Kč | 14 415,95 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |






















