9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
680M9W4203L201
680M9W4203L201

680M9W4203L201

DigiKey Part Number
NOR1313-ND
Manufacturer
Manufacturer Product Number
680M9W4203L201
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
680M9W4203L201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A, 20A
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B) - 9W4
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,32000 Kč343,32 Kč
10291,72500 Kč2 917,25 Kč
25273,44440 Kč6 836,11 Kč
50260,39200 Kč13 019,60 Kč
100247,96960 Kč24 796,96 Kč
250232,45624 Kč58 114,06 Kč
500221,37394 Kč110 686,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,32000 Kč
Unit Price with VAT:415,41720 Kč