




104257-5 | |
|---|---|
DigiKey Part Number | A28409-ND |
Manufacturer | |
Manufacturer Product Number | 104257-5 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDH-06 | Adam Tech | 479 | 2057-CDH-06-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,61960 Kč | 265,49 Kč |
| 50 | 10,10660 Kč | 505,33 Kč |
| 100 | 9,62480 Kč | 962,48 Kč |
| 250 | 9,02124 Kč | 2 255,31 Kč |
| 500 | 8,59038 Kč | 4 295,19 Kč |
| 1 000 | 8,17994 Kč | 8 179,94 Kč |
| 2 500 | 7,66765 Kč | 19 169,12 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

























