




103653-2 | |
|---|---|
DigiKey Part Number | A28441-ND |
Manufacturer | |
Manufacturer Product Number | 103653-2 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701075003 | Molex | 3 574 | WM11956-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 50 | 13,29600 Kč | 664,80 Kč |
| 100 | 12,66180 Kč | 1 266,18 Kč |
| 250 | 11,86724 Kč | 2 966,81 Kč |
| 500 | 11,29986 Kč | 5 649,93 Kč |
| 1 000 | 10,76043 Kč | 10 760,43 Kč |
| 2 500 | 10,08660 Kč | 25 216,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |
























