Pin Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-26 AWG Crimp
Taking Commercial Drone Reliability to New Heights

5-104505-2

DigiKey Part Number
A34240TR-ND - Tape & Reel (TR)
A34240CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-104505-2
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-104505-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,09000 Kč60,90 Kč
255,70600 Kč142,65 Kč
505,43500 Kč271,75 Kč
1005,17420 Kč517,42 Kč
2504,85016 Kč1 212,54 Kč
5004,61782 Kč2 308,91 Kč
1 0004,39717 Kč4 397,17 Kč
2 5004,12172 Kč10 304,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5003,75282 Kč46 910,25 Kč
25 0003,57380 Kč89 345,00 Kč
37 5003,47309 Kč130 240,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč