


5-104505-4 | |
|---|---|
DigiKey Part Number | A34239TR-ND - Tape & Reel (TR) A34239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104505-4 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,80600 Kč | 145,15 Kč |
| 50 | 5,52680 Kč | 276,34 Kč |
| 100 | 5,26180 Kč | 526,18 Kč |
| 250 | 4,93108 Kč | 1 232,77 Kč |
| 500 | 4,69540 Kč | 2 347,70 Kč |
| 1 000 | 4,47121 Kč | 4 471,21 Kč |
| 2 500 | 4,19096 Kč | 10 477,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 3,81587 Kč | 47 698,38 Kč |
| 25 000 | 3,63385 Kč | 90 846,25 Kč |
| 37 500 | 3,53145 Kč | 132 429,38 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |























