


103648-2 | |
|---|---|
DigiKey Part Number | 103648-2-ND |
Manufacturer | |
Manufacturer Product Number | 103648-2 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,72530 Kč | 31 450,60 Kč |
| Unit Price without VAT: | 15,72530 Kč |
|---|---|
| Unit Price with VAT: | 19,02761 Kč |





















