Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104480-4

DigiKey Part Number
A104074TR-ND - Tape & Reel (TR)
A104074CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
104480-4
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
104480-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,13240 Kč103,31 Kč
503,93500 Kč196,75 Kč
1003,74390 Kč374,39 Kč
2503,51004 Kč877,51 Kč
5003,34204 Kč1 671,02 Kč
1 0003,18225 Kč3 182,25 Kč
2 5002,98272 Kč7 456,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,68100 Kč40 215,00 Kč
30 0002,55308 Kč76 592,40 Kč
45 0002,48113 Kč111 650,85 Kč
75 0002,39337 Kč179 502,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč