Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91518-1

DigiKey Part Number
A29087-ND
Manufacturer
Manufacturer Product Number
91518-1
Description
TOOL HAND CRIMPER 22-32AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
EDA/CAD Models
91518-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-32 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 316,66000 Kč25 316,66 Kč
523 469,46400 Kč117 347,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25 316,66000 Kč
Unit Price with VAT:30 633,15860 Kč