


91538-1 | |
|---|---|
DigiKey Part Number | A29951-ND |
Manufacturer | |
Manufacturer Product Number | 91538-1 |
Description | TOOL HAND CRIMPER 20-30AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane and Circular Contacts |
Series | Wire Gauge or Range - AWG 20-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 370,55000 Kč | 26 370,55 Kč |
| 5 | 24 446,50200 Kč | 122 232,51 Kč |
| Unit Price without VAT: | 26 370,55000 Kč |
|---|---|
| Unit Price with VAT: | 31 908,36550 Kč |













