
201578-1 | |
|---|---|
DigiKey Part Number | A25114-ND |
Manufacturer | |
Manufacturer Product Number | 201578-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 201578-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 85,38200 Kč | 853,82 Kč |
| 25 | 80,01840 Kč | 2 000,46 Kč |
| 50 | 76,19760 Kč | 3 809,88 Kč |
| 100 | 72,56050 Kč | 7 256,05 Kč |
| 250 | 68,01644 Kč | 17 004,11 Kč |
| 900 | 62,14198 Kč | 55 927,78 Kč |
| 1 800 | 59,17887 Kč | 106 521,97 Kč |
| 2 700 | 57,51159 Kč | 155 281,29 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |



























