Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201580-1

DigiKey Part Number
A25116-ND
Manufacturer
Manufacturer Product Number
201580-1
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
201580-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,24400 Kč842,44 Kč
2578,95240 Kč1 973,81 Kč
5075,18540 Kč3 759,27 Kč
10071,59270 Kč7 159,27 Kč
25067,11044 Kč16 777,61 Kč
50063,90784 Kč31 953,92 Kč
1 00060,85997 Kč60 859,97 Kč
3 00056,32532 Kč168 975,96 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč