Pin Contact Gold Crimp 24-28 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201611-1

DigiKey Part Number
A25110-ND
Manufacturer
Manufacturer Product Number
201611-1
Description
CONN PIN 24-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-28 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
201611-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10138,48200 Kč1 384,82 Kč
25129,80960 Kč3 245,24 Kč
50123,60680 Kč6 180,34 Kč
100117,70640 Kč11 770,64 Kč
250110,33860 Kč27 584,65 Kč
500105,07610 Kč52 538,05 Kč
1 000100,06555 Kč100 065,55 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč