
201334-1 | |
|---|---|
DigiKey Part Number | A112957-ND |
Manufacturer | |
Manufacturer Product Number | 201334-1 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 24-28 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 201334-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 86,25296 Kč | 1 725 059,20 Kč |
| Unit Price without VAT: | 86,25296 Kč |
|---|---|
| Unit Price with VAT: | 104,36608 Kč |





















