


5-104506-5 | |
|---|---|
DigiKey Part Number | A34237-ND |
Manufacturer | |
Manufacturer Product Number | 5-104506-5 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,83000 Kč | 168,30 Kč |
| 25 | 15,76680 Kč | 394,17 Kč |
| 50 | 15,01600 Kč | 750,80 Kč |
| 100 | 14,29640 Kč | 1 429,64 Kč |
| 250 | 13,40008 Kč | 3 350,02 Kč |
| 500 | 12,75982 Kč | 6 379,91 Kč |
| 1 000 | 12,15062 Kč | 12 150,62 Kč |
| 2 500 | 11,38994 Kč | 28 474,85 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


















