


Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 4,14920 Kč | 103,73 Kč |
| 50 | 3,94760 Kč | 197,38 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 250 | 3,52180 Kč | 880,45 Kč |
| 500 | 3,35338 Kč | 1 676,69 Kč |
| 1 000 | 3,19317 Kč | 3 193,17 Kč |
| 3 000 | 2,95477 Kč | 8 864,31 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








