



0510651400 | |
|---|---|
DigiKey Part Number | WM24302-ND |
Manufacturer | |
Manufacturer Product Number | 0510651400 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510651400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 Kč | 4,35 Kč |
| 10 | 3,66600 Kč | 36,66 Kč |
| 25 | 3,43200 Kč | 85,80 Kč |
| 50 | 3,26560 Kč | 163,28 Kč |
| 100 | 3,11060 Kč | 311,06 Kč |
| 250 | 2,91484 Kč | 728,71 Kč |
| 500 | 2,77538 Kč | 1 387,69 Kč |
| 1 000 | 2,64254 Kč | 2 642,54 Kč |
| 2 500 | 2,47695 Kč | 6 192,38 Kč |
| Unit Price without VAT: | 4,35000 Kč |
|---|---|
| Unit Price with VAT: | 5,26350 Kč |












