



0532541470 | |
|---|---|
DigiKey Part Number | WM20344-ND |
Manufacturer | |
Manufacturer Product Number | 0532541470 |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532541470 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 500 | 11,85590 Kč | 5 927,95 Kč |
| 1 000 | 11,28957 Kč | 11 289,57 Kč |
| 5 000 | 10,07782 Kč | 50 389,10 Kč |
| 10 000 | 9,59714 Kč | 95 971,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



