
ADL8121ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8121ACPZNTR-ND - Tape & Reel (TR) 505-ADL8121ACPZNCT-ND - Cut Tape (CT) 505-ADL8121ACPZNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8121ACPZN |
Description | IC AMP RADAR 25MHZ-12GHZ 6LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 25MHz ~ 12GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8121ACPZN Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Series | Current - Supply 95mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 10GHz ~ 12GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 25MHz ~ 12GHz | Package / Case 6-VDFN Exposed Pad, CSP |
P1dB 17dBm | Supplier Device Package 6-LFCSP (2x2) |
Gain 17dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 563,23000 Kč | 2 563,23 Kč |
| 10 | 2 157,08300 Kč | 21 570,83 Kč |
| 25 | 2 103,02520 Kč | 52 575,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 859,13310 Kč | 929 566,55 Kč |
| Unit Price without VAT: | 2 563,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 101,50830 Kč |











