8.4GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-7500+

DigiKey Part Number
3157-LFCW-7500+TR-ND - Tape & Reel (TR)
3157-LFCW-7500+CT-ND - Cut Tape (CT)
3157-LFCW-7500+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCW-7500+
Description
CER FILTER 8.4GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.4GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCW-7500+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
2.3dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
8.4GHz Cut Off
Height (Max)
0.028" (0.70mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,56000 Kč289,56 Kč
20144,63400 Kč2 892,68 Kč
50135,81500 Kč6 790,75 Kč
100130,01960 Kč13 001,96 Kč
200127,24790 Kč25 449,58 Kč
500122,96470 Kč61 482,35 Kč
1 000119,83349 Kč119 833,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000102,05033 Kč408 201,32 Kč
Manufacturers Standard Package
Unit Price without VAT:289,56000 Kč
Unit Price with VAT:350,36760 Kč