


0039000213 | |
|---|---|
DigiKey Part Number | WM3117TR-ND - Tape & Reel (TR) WM3117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000213 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,97340 Kč | 148,67 Kč |
| 100 | 2,83050 Kč | 283,05 Kč |
| 250 | 2,65248 Kč | 663,12 Kč |
| 500 | 2,52522 Kč | 1 262,61 Kč |
| 1 000 | 2,40448 Kč | 2 404,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09345 Kč | 8 373,80 Kč |
| 8 000 | 1,99345 Kč | 15 947,60 Kč |
| 12 000 | 1,93722 Kč | 23 246,64 Kč |
| 20 000 | 1,86864 Kč | 37 372,80 Kč |
| 28 000 | 1,82482 Kč | 51 094,96 Kč |
| 40 000 | 1,77948 Kč | 71 179,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




























