



Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 Kč | 9,76 Kč |
| 10 | 8,24000 Kč | 82,40 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 500 | 6,24926 Kč | 3 124,63 Kč |
| 1 000 | 5,95064 Kč | 5 950,64 Kč |
| 6 000 | 5,24373 Kč | 31 462,38 Kč |
| 12 000 | 4,99356 Kč | 59 922,72 Kč |
| Unit Price without VAT: | 9,76000 Kč |
|---|---|
| Unit Price with VAT: | 11,80960 Kč |





















