
MBR1060CT | |
|---|---|
DigiKey Part Number | 1655-2280-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060CT |
Description | DIODE ARRAY SCHOTTKY 60V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 10,41500 Kč | 1 041,50 Kč |
| 500 | 8,06408 Kč | 4 032,04 Kč |
| 1 000 | 7,30709 Kč | 7 307,09 Kč |
| 2 000 | 6,66981 Kč | 13 339,62 Kč |
| 5 000 | 5,98010 Kč | 29 900,50 Kč |
| 10 000 | 5,55387 Kč | 55 538,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

