
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (7 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A, 26A | |
Voltage Rating | 250V, 630V | |
Cable Opening | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | |
Operating Temperature | -25°C ~ 125°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 772,94600 Kč | 8 864,73 Kč |
| Unit Price without VAT: | 1 772,94600 Kč |
|---|---|
| Unit Price with VAT: | 2 145,26466 Kč |










