NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723607

DigiKey Part Number
900-2152723607-ND
Manufacturer
Manufacturer Product Number
2152723607
Description
NTC EPOXY - 3892 100MM 10K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
3892K
Series
Operating Temperature
-40°C ~ 135°C
Packaging
Bag
Length - Lead Wire
3.66" (93.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 905
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
544,39000 Kč221,95 Kč
1042,31100 Kč423,11 Kč
2539,87120 Kč996,78 Kč
5038,20380 Kč1 910,19 Kč
10036,67090 Kč3 667,09 Kč
50033,59512 Kč16 797,56 Kč
1 00032,44989 Kč32 449,89 Kč
5 00030,14326 Kč150 716,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč