NTC Thermistor 1k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723107

DigiKey Part Number
900-2152723107-ND
Manufacturer
Manufacturer Product Number
2152723107
Description
NTC EPOXY - 3892 100MM 1K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
3.66" (93.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 273
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,53000 Kč35,53 Kč
531,56000 Kč157,80 Kč
1030,06700 Kč300,67 Kč
2528,27920 Kč706,98 Kč
5027,06980 Kč1 353,49 Kč
10025,95860 Kč2 595,86 Kč
50023,72706 Kč11 863,53 Kč
1 00022,89630 Kč22 896,30 Kč
5 00021,22385 Kč106 119,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,53000 Kč
Unit Price with VAT:42,99130 Kč