Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 22-26 AWG Crimp
08-52-0125

0008520125

DigiKey Part Number
WM2314-ND
Manufacturer
Manufacturer Product Number
0008520125
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008520125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
254,26680 Kč106,67 Kč
504,06520 Kč203,26 Kč
1003,86990 Kč386,99 Kč
3003,58087 Kč1 074,26 Kč
5003,45418 Kč1 727,09 Kč
1 0003,28892 Kč3 288,92 Kč
2 5003,08276 Kč7 706,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč