Input, Output (I/O) Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1035429

DigiKey Part Number
277-1035429-ND
Manufacturer
Manufacturer Product Number
1035429
Description
I/O MODULE 2 ANALOG 2 ANALOG 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
1035429 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
2 - Analog
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 014,43000 Kč12 014,43 Kč
Manufacturers Standard Package
Unit Price without VAT:12 014,43000 Kč
Unit Price with VAT:14 537,46030 Kč