Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L12DAB

DigiKey Part Number
4878-DI78L12DAB-ND
Manufacturer
Manufacturer Product Number
DI78L12DAB
Description
IC REG LINEAR 12V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI78L12DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0001,46151 Kč5 846,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46151 Kč
Unit Price with VAT:1,76843 Kč