


PXPTPU12FBF04ACL010PUR | |
|---|---|
DigiKey Part Number | 708-2344-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FBF04ACL010PUR |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,06000 Kč | 645,06 Kč |
| 10 | 548,19500 Kč | 5 481,95 Kč |
| 25 | 513,87160 Kč | 12 846,79 Kč |
| 50 | 489,35420 Kč | 24 467,71 Kč |
| 100 | 466,01490 Kč | 46 601,49 Kč |
| 250 | 436,87096 Kč | 109 217,74 Kč |
| 500 | 416,04976 Kč | 208 024,88 Kč |
| Unit Price without VAT: | 645,06000 Kč |
|---|---|
| Unit Price with VAT: | 780,52260 Kč |











