Female Module without Contacts 48 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10187202

DigiKey Part Number
2181-10187202-ND
Manufacturer
Manufacturer Product Number
10187202
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 48 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
48
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
10406,62600 Kč4 066,26 Kč
25381,16400 Kč9 529,10 Kč
50362,97140 Kč18 148,57 Kč
100345,65650 Kč34 565,65 Kč
250324,03776 Kč81 009,44 Kč
500308,59122 Kč154 295,61 Kč
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč