
0008580126 | |
|---|---|
DigiKey Part Number | WM2307-ND |
Manufacturer | |
Manufacturer Product Number | 0008580126 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008580126 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 12,37200 Kč | 309,30 Kč |
| 50 | 11,78400 Kč | 589,20 Kč |
| 100 | 11,21920 Kč | 1 121,92 Kč |
| 250 | 10,51496 Kč | 2 628,74 Kč |
| 500 | 10,01268 Kč | 5 006,34 Kč |
| 1 000 | 9,53435 Kč | 9 534,35 Kč |
| 2 500 | 8,93734 Kč | 22 343,35 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



















