Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10.1215

DigiKey Part Number
2291-10.1215-ND
Manufacturer
Manufacturer Product Number
10.1215
Description
SCREW PLUG M12X1,5 - BRASS CUZN3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M20 Thread
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
535,19200 Kč175,96 Kč
1032,92500 Kč329,25 Kč
2530,28760 Kč757,19 Kč
5028,53620 Kč1 426,81 Kč
10026,97610 Kč2 697,61 Kč
30024,83293 Kč7 449,88 Kč
50023,95746 Kč11 978,73 Kč
1 00022,87774 Kč22 877,74 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč