
D 30 L 20 | |
|---|---|
DigiKey Part Number | 2128-D30L20-ND |
Manufacturer | |
Manufacturer Product Number | D 30 L 20 |
Description | SKT HEX CHROME FINISH 20MM 2.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 20mm 2.50" (63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 20mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,21000 Kč | 1 296,21 Kč |
| Unit Price without VAT: | 1 296,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,41410 Kč |











