
0192210570 | |
|---|---|
DigiKey Part Number | WM17651-ND |
Manufacturer | |
Manufacturer Product Number | 0192210570 |
Description | CONN RING FLAT 3/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210570 Models |
Category | Length - Overall 2.156" (54.76mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.115" (2.92mm) | Contact Finish Tin |
Width - Outer Edges 0.916" (23.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 25 | 80,67440 Kč | 2 016,86 Kč |
| 50 | 76,82320 Kč | 3 841,16 Kč |
| 100 | 73,15280 Kč | 7 315,28 Kč |
| 250 | 68,57276 Kč | 17 143,19 Kč |
| 500 | 65,30084 Kč | 32 650,42 Kč |
| 1 000 | 62,18579 Kč | 62 185,79 Kč |
| 2 500 | 58,29700 Kč | 145 742,50 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |










