
0988981029 | |
|---|---|
DigiKey Part Number | WM6823TR-ND - Tape & Reel (TR) WM6823CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988981029 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988981029 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,57550 Kč | 457,55 Kč |
| 250 | 4,14080 Kč | 1 035,20 Kč |
| 500 | 3,85608 Kč | 1 928,04 Kč |
| 1 000 | 3,60473 Kč | 3 604,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 3,44992 Kč | 13 109,70 Kč |
| 7 600 | 3,28519 Kč | 24 967,44 Kč |
| 11 400 | 3,19254 Kč | 36 394,96 Kč |
| 19 000 | 3,07957 Kč | 58 511,83 Kč |
| 26 600 | 3,00736 Kč | 79 995,78 Kč |
| 38 000 | 2,93267 Kč | 111 441,46 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |















