
0988211068 | |
|---|---|
DigiKey Part Number | WM9789-ND |
Manufacturer | |
Manufacturer Product Number | 0988211068 |
Description | CONN RCPT HSG 6POS GRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0988211068 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 100 | 9,65070 Kč | 965,07 Kč |
| 250 | 9,04508 Kč | 2 261,27 Kč |
| 500 | 8,61254 Kč | 4 306,27 Kč |
| 1 800 | 7,86795 Kč | 14 162,31 Kč |
| 3 600 | 7,49238 Kč | 26 972,57 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








