
0988971129 | |
|---|---|
DigiKey Part Number | WM14145TR-ND - Tape & Reel (TR) WM14145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988971129 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988971129 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 250 | 1,82096 Kč | 455,24 Kč |
| 500 | 1,73360 Kč | 866,80 Kč |
| 1 000 | 1,65065 Kč | 1 650,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 600 | 1,60822 Kč | 7 397,81 Kč |
| 9 200 | 1,53139 Kč | 14 088,79 Kč |
| 13 800 | 1,48819 Kč | 20 537,02 Kč |
| 23 000 | 1,43550 Kč | 33 016,50 Kč |
| 32 200 | 1,40183 Kč | 45 138,93 Kč |
| 46 000 | 1,36700 Kč | 62 882,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



















