



0988171021 | |
|---|---|
DigiKey Part Number | WM8665-ND |
Manufacturer | |
Manufacturer Product Number | 0988171021 |
Description | CONN RCPT HSG 2POS BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0988171021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 Kč | 6,61 Kč |
| 10 | 5,57500 Kč | 55,75 Kč |
| 25 | 5,22360 Kč | 130,59 Kč |
| 50 | 4,97400 Kč | 248,70 Kč |
| 100 | 4,73400 Kč | 473,40 Kč |
| 250 | 4,43728 Kč | 1 109,32 Kč |
| 950 | 4,03765 Kč | 3 835,77 Kč |
| 1 900 | 3,84479 Kč | 7 305,10 Kč |
| 2 850 | 3,73634 Kč | 10 648,57 Kč |
| Unit Price without VAT: | 6,61000 Kč |
|---|---|
| Unit Price with VAT: | 7,99810 Kč |







